357-021-553-158

Heilind Number:EDA357-021-553-158
Manufacturer:EDAC
Manufacturer Number:357-021-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-553-158

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration, its sleek black housing made of UL 94V-0 Thermoplastic Polyester ensures durability and safety. With a single row configuration and 21 positions, it offers ample space for secure connections. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. The right angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile component suitable for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-performance connector.