357-021-554-103

Heilind Number:EDA357-021-554-103
Manufacturer:EDAC
Manufacturer Number:357-021-554-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-554-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-554-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for durability, it features a UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable performance. With a single row layout, it offers 21 positions for seamless board-to-board connections. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for compact designs, it boasts a right-angle mount orientation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile and indispensable component for your electronic projects. Elevate your connectivity game with this essential piece from our range of PCB connectors.