357-021-554-104

Heilind Number:EDA357-021-554-104
Manufacturer:EDAC
Manufacturer Number:357-021-554-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-554-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-554-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With 21 copper alloy contacts in a single row layout, it offers efficient power transmission at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide precise positioning on your board, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees reliable performance even in challenging environments. Elevate your electronic projects with this essential component, a must-have in any connector toolkit.