357-021-554-107

Heilind Number:EDA357-021-554-107
Manufacturer:EDAC
Manufacturer Number:357-021-554-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-554-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-554-107

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector. Designed for efficiency and durability, it features a single row with 21 positions, making it perfect for a variety of applications. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. Its copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration. With a 5A amperage and an operating temperature range of -40 to 105 °C, this connector is built to perform in demanding environments. Its right angle mount orientation offers versatility in installation. Trust in this high-quality component for seamless board-to-board connections in your projects.