357-021-554-112

Heilind Number:EDA357-021-554-112
Manufacturer:EDAC
Manufacturer Number:357-021-554-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-554-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-554-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a sleek black design and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any setting. With a single row layout, Copper Alloy contacts, and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 21 positions and a right-angle mount orientation, it facilitates efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a durable and versatile solution for your projects in the Products, Connectors, and PCB Connectors categories. Elevate your connectivity game with this essential component.