357-021-554-158

Heilind Number:EDA357-021-554-158
Manufacturer:EDAC
Manufacturer Number:357-021-554-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-554-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-554-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, its durable black housing made of UL 94V-0 Thermoplastic Polyester ensures optimum performance even in challenging environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector provides reliable power transmission with a current rating of 5 A. Featuring a single row design with 21 positions, it offers ample connectivity options for your electronic projects. The right-angle mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in diverse applications. Upgrade your connector setup with this essential component, ideal for various industries and projects.