357-021-557-101

Heilind Number:EDA357-021-557-101
Manufacturer:EDAC
Manufacturer Number:357-021-557-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-557-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-557-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 21 positions, it offers ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise and efficient assembly. Its right-angle mount orientation further optimizes space utilization in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its reliability for seamless board-to-board connections in your projects.