357-021-557-102

Heilind Number:EDA357-021-557-102
Manufacturer:EDAC
Manufacturer Number:357-021-557-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-557-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-557-102

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a single row layout with 21 positions, ideal for efficient board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in harsh conditions, with a contact material of Copper Alloy ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right angle mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for various applications, delivering consistent performance and longevity. Elevate your connectivity setup with this essential component.