357-021-557-104

Heilind Number:EDA357-021-557-104
Manufacturer:EDAC
Manufacturer Number:357-021-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-557-104

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector, designed for seamless integration in your PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance in demanding environments. With a single row layout and 21 positions, it offers ample connectivity options for various applications. The right-angle mount orientation and .156-inch pitch make it easy to install and use, while its wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Perfect for achieving efficient and secure board-to-board connections in your projects.