357-021-557-108

Heilind Number:EDA357-021-557-108
Manufacturer:EDAC
Manufacturer Number:357-021-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-557-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample room for precise and secure connections. The contact material, Copper Alloy, guarantees efficient conductivity. Its .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, it accommodates various setup requirements. Operating in a wide temperature range from -40 to 105°C, it's suitable for versatile applications in demanding environments. Upgrade your connectivity with this essential component.