357-021-557-112

Heilind Number:EDA357-021-557-112
Manufacturer:EDAC
Manufacturer Number:357-021-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-557-112

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision and performance in mind, this connector features a single row layout with 21 positions, perfect for streamlined integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable power and signal transmission with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing allow for efficient mating, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance in diverse environments. Elevate your connectivity solutions with this essential component, a must-have in any electronic system.