357-021-557-158

Heilind Number:EDA357-021-557-158
Manufacturer:EDAC
Manufacturer Number:357-021-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-557-158

Detailed Description

Enhance connectivity with this sleek Card Edge Connector in classic Black. Designed for seamless integration, this connector features a single row layout with 21 positions, perfect for efficient board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees secure and stable communication, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation adds versatility, making it an essential component in any connectivity project. Explore our range of connectors for more options tailored to your specific needs.