357-021-557-168

Heilind Number:EDA357-021-557-168
Manufacturer:EDAC
Manufacturer Number:357-021-557-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-557-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-557-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector offers a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row layout, it boasts 21 positions and a contact material of Copper Alloy, guaranteeing efficient power transmission. The right-angle mount orientation facilitates easy installation, while a pitch of .156 in and row spacing of .2 in allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore our range of high-quality connectors to elevate your PCB designs.