357-021-558-101

Heilind Number:EDA357-021-558-101
Manufacturer:EDAC
Manufacturer Number:357-021-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-558-101

Detailed Description

Enhance connectivity in your electronic systems with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 21 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your device with this high-quality connector for optimal performance.