357-021-558-103

Heilind Number:EDA357-021-558-103
Manufacturer:EDAC
Manufacturer Number:357-021-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-558-103

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB connections. Designed for optimal performance, this connector features a single row layout with 21 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The .156 inch pitch and .2 inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Trust in this essential connector for seamless board-to-board connections in your electronic projects.