357-021-558-104

Heilind Number:EDA357-021-558-104
Manufacturer:EDAC
Manufacturer Number:357-021-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-558-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 21 positions, ensuring efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, guarantees reliability in any application. Crafted with precision, the contact material is copper alloy, facilitating optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on the board. Its right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.