357-021-558-107

Heilind Number:EDA357-021-558-107
Manufacturer:EDAC
Manufacturer Number:357-021-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-558-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-558-107

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Crafted from sturdy UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. With a pitch of .156 inches and 21 positions, it offers ample room for secure connections. The right-angle mount orientation and single-row design make it ideal for compact PCB setups. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees durability in various environments. Upgrade your connectivity solutions with this essential component.