357-021-558-108

Heilind Number:EDA357-021-558-108
Manufacturer:EDAC
Manufacturer Number:357-021-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-558-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-558-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek Black finish and is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a single row layout and 21 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, ensures reliable and efficient performance, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for right angle mounting, it's perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Elevate your PCB assembly with this high-quality component.