357-021-558-178

Heilind Number:EDA357-021-558-178
Manufacturer:EDAC
Manufacturer Number:357-021-558-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-558-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-558-178

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 21 positions and a pitch of .156 inches, it offers efficient signal transmission. The right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. With a current rating of 5A and an operating temperature range of -40 to 105°C, it guarantees stable operation even in harsh industrial settings. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of electronic projects.