357-021-559-102

Heilind Number:EDA357-021-559-102
Manufacturer:EDAC
Manufacturer Number:357-021-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-559-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-559-102

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, this connector features a single row of 21 positions with a .156-inch pitch and .2-inch row spacing, ensuring seamless integration. Engineered for durability, its housing is crafted from UL 94V-0 Thermoplastic Polyester, while the contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Trust in its quality and efficiency for your next project.