357-021-559-103

Heilind Number:EDA357-021-559-103
Manufacturer:EDAC
Manufacturer Number:357-021-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-559-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliability in any application. Featuring a single row design with 21 copper alloy contact positions, it allows for seamless board-to-board connections. The .156 inch pitch and .2 inch row spacing offer precise alignment, while the right-angle mount orientation maximizes space efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for any electronic assembly project. Elevate your connectivity solutions with this essential component.