357-021-559-104

Heilind Number:EDA357-021-559-104
Manufacturer:EDAC
Manufacturer Number:357-021-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-559-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-559-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precise and reliable board-to-board connections, this connector features a single row layout with 21 positions, ideal for streamlined integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures longevity and signal integrity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for space-saving installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your PCB assembly with this essential component, perfect for a seamless and secure connection interface.