357-021-559-107

Heilind Number:EDA357-021-559-107
Manufacturer:EDAC
Manufacturer Number:357-021-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-559-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 21 positions, it offers ample room for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. The right-angle mount orientation adds versatility to your layout design. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions with this essential component.