357-022-400-201

Heilind Number:EDA357-022-400-201
Manufacturer:EDAC
Manufacturer Number:357-022-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-400-201

Detailed Description

Introducing our 357-022-400-201 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows of high-quality Copper Alloy contacts, each with 22 positions spaced at a pitch of .156 inches, you can trust in seamless and efficient data transfer. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in the 357-022-400-201 for optimal connectivity in your projects.