357-022-400-202

Heilind Number:EDA357-022-400-202
Manufacturer:EDAC
Manufacturer Number:357-022-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-400-202

Detailed Description

Introducing our 357-022-400-202 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for durability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 22 contact positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environmental conditions. Whether you're working on a new project or upgrading existing systems, trust in the performance and quality of our Card Edge Connector. Elevate your PCB connectivity experience with this essential component.