357-022-400-203

Heilind Number:EDA357-022-400-203
Manufacturer:EDAC
Manufacturer Number:357-022-400-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-400-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-400-203

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any application. With a robust contact material of Copper Alloy, it ensures efficient power transmission at an amperage of 5A. Featuring two rows of 22 positions each, with a pitch of .156 inches and row spacing of .2 inches, precision and versatility are at the forefront of its design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Its straight mount orientation facilitates easy installation, making it a must-have component for high-speed data transmission and signal integrity. Trust in our Card Edge Connector for superior connectivity solutions that meet the highest standards of quality and performance.