357-022-400-204

Heilind Number:EDA357-022-400-204
Manufacturer:EDAC
Manufacturer Number:357-022-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-400-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Boasting a sleek black color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and style. With two rows and 22 positions, it offers ample space for multiple connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects. Trust in its quality and performance to elevate your electronic designs.