357-022-400-208

Heilind Number:EDA357-022-400-208
Manufacturer:EDAC
Manufacturer Number:357-022-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-400-208

Detailed Description

Enhance connectivity within your electronic systems with our high-performance Card Edge Connector ( 357-022-400-208). Designed for maximum efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 22 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it allows for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector to deliver reliable power and data transmission, making it a must-have component in your projects. Elevate your connectivity standards with this essential product.