357-022-400-258

Heilind Number:EDA357-022-400-258
Manufacturer:EDAC
Manufacturer Number:357-022-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-400-258

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-022-400-258. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also adds a touch of sophistication to your electronic setup. With two rows of 22 positions each, it ensures seamless and secure connectivity for your devices. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environmental conditions. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this connector to deliver superior performance in your PCB applications.