357-022-400-268

Heilind Number:EDA357-022-400-268
Manufacturer:EDAC
Manufacturer Number:357-022-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-400-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of contacts made from robust Copper Alloy, and a pitch of .156 inches, it offers efficient power transmission at an amperage of 5A. Boasting 22 positions and a row spacing of .2 inches, it allows for versatile and secure PCB-to-PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Trust in this Card Edge Connector for uncompromising performance and longevity in your electronic designs.