357-022-400-278

Heilind Number:EDA357-022-400-278
Manufacturer:EDAC
Manufacturer Number:357-022-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-400-278

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-022-400-278, designed to deliver reliable connectivity in demanding electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of copper alloy contacts, it offers a total of 22 positions with a pitch of .156 inches, perfect for secure board-to-board PCB connections. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in its 5A amperage rating and robust construction for seamless and efficient power transmission. Elevate your connectivity solutions with this essential component from our comprehensive range of PCB connectors.