357-022-401-101

Heilind Number:EDA357-022-401-101
Manufacturer:EDAC
Manufacturer Number:357-022-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-101

Detailed Description

Upgrade your PCB connections with our 357-022-401-101 Card Edge Connector. Designed for reliability and performance, this black connector features a single row layout with 22 positions, perfect for seamless board-to-board connections. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure long-lasting quality, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient connectivity. Elevate your PCB setups with this essential component, available now in our comprehensive selection of connectors.