357-022-401-102

Heilind Number:EDA357-022-401-102
Manufacturer:EDAC
Manufacturer Number:357-022-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable functionality. With a maximum amperage of 5 A, it delivers efficient power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees superior safety standards. Featuring a single row design with 22 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material, along with a pitch of .156 in and row spacing of .2 in, ensures optimal signal integrity. Designed for straight mount orientation, it facilitates easy installation onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its exceptional quality and performance to elevate the connectivity solutions in your projects.