357-022-401-103

Heilind Number:EDA357-022-401-103
Manufacturer:EDAC
Manufacturer Number:357-022-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-103

Detailed Description

Experience seamless and reliable connectivity with our Card Edge Connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With a current rating of 5 A, it can handle high-power applications with ease. The copper alloy contact material guarantees optimal conductivity, while the 1-row design with 22 positions allows for efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Suitable for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in the quality and functionality of this essential component for seamless board-to-board connections in various electronic applications.