357-022-401-107

Heilind Number:EDA357-022-401-107
Manufacturer:EDAC
Manufacturer Number:357-022-401-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-107

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector ( 357-022-401-107). Designed for optimal conductivity, this sleek black connector features 22 positions in a single row, ensuring seamless communication between circuit boards. With a current rating of 5A and contact material made of durable copper alloy, it guarantees reliable power transmission. The housing, crafted from UL 94V-0 thermoplastic polyester, offers superior protection against heat and impact, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its straight mount orientation for secure and stable connections, making it a vital component in your PCB assembly process. Upgrade your connectivity with this essential product from our extensive range of board-to-board PCB connectors.