357-022-401-108

Heilind Number:EDA357-022-401-108
Manufacturer:EDAC
Manufacturer Number:357-022-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-108

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black design that not only adds a touch of sophistication to your electronic assembly but also ensures reliable performance. With an amperage rating of 5A and housing material made of UL 94V-0 Thermoplastic Polyester, you can trust in its safety and efficiency. Designed for ease of installation, this connector boasts a single row configuration with 22 positions, allowing for seamless connectivity in your circuitry. The contact material, made of Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether you're working in industrial environments or harsh conditions, rest assured that this connector can withstand it all, with an operating temperature range of -40 to 105°C. Joining our extensive lineup of high-quality connectors, this Card Edge Connector is a must-have for any PCB assembly project. Trust in its performance, durability, and compatibility to take your electronic designs to the next level.