357-022-401-112

Heilind Number:EDA357-022-401-112
Manufacturer:EDAC
Manufacturer Number:357-022-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-112

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a single row configuration and a pitch of .156 inches, it offers 22 positions for versatile usage. The contact material, Copper Alloy, guarantees efficient signal transmission. Engineered for convenience, it features a straight mount orientation for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is the ideal solution for your PCB connection needs. Trust in its quality and performance to elevate your electronic designs.