357-022-401-158

Heilind Number:EDA357-022-401-158
Manufacturer:EDAC
Manufacturer Number:357-022-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-158

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers durability but also adds a touch of sophistication to your electronic assembly. With a single row design and 22 positions, it provides ample space for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're building a computer, industrial equipment, or consumer electronics, trust in the 357-022-401-158 for seamless and secure connections. Elevate your PCB connectivity with this essential component.