357-022-401-168

Heilind Number:EDA357-022-401-168
Manufacturer:EDAC
Manufacturer Number:357-022-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-168

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless integration into your PCB assembly. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row design and copper alloy contact material, it guarantees efficient power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 22 positions cater to a wide range of connectivity needs. Whether you're a DIY enthusiast or a seasoned professional, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is a must-have in your arsenal. Elevate your PCB projects with this essential component, now available under our comprehensive lineup of high-quality connectors.