357-022-401-178

Heilind Number:EDA357-022-401-178
Manufacturer:EDAC
Manufacturer Number:357-022-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-401-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronics. This sleek and durable connector, finished in a sleek black hue, boasts a single row design with 22 positions for seamless and efficient PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester housing, and featuring copper alloy contacts, it ensures reliable power delivery with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing make for convenient installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure and high-speed board-to-board connections. Upgrade your connectivity game with this essential component.