357-022-405-101

Heilind Number:EDA357-022-405-101
Manufacturer:EDAC
Manufacturer Number:357-022-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-405-101

Detailed Description

Introducing our 357-022-405-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a single row, 22 positions, and a pitch of .156 inches, perfect for high-density PCB applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures stable performance even in demanding environments. With a rated amperage of 5A and an operating temperature range of -40 to 105°C, it offers peace of mind in terms of both power and reliability. Its straight mount orientation and black color add to its versatility and aesthetic appeal. Trust in the 357-022-405-101 for your connectivity needs, where quality meets efficiency seamlessly.