357-022-405-102

Heilind Number:EDA357-022-405-102
Manufacturer:EDAC
Manufacturer Number:357-022-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-405-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment. Its single-row design features 22 positions, each meticulously constructed with durable Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for seamless board-to-board connections. Upgrade your electronic systems with this essential connector, available now in our comprehensive range of PCB connectivity solutions.