357-022-405-103

Heilind Number:EDA357-022-405-103
Manufacturer:EDAC
Manufacturer Number:357-022-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-405-103

Detailed Description

Introducing our 357-022-405-103 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. With a single row layout and 22 positions, it offers ample connectivity options for your electronic devices. The contact material, constructed from Copper Alloy, guarantees optimal conductivity. Operating smoothly in a straight mount orientation, this connector is easy to install and secure. Its .156 inch pitch and .2 inch row spacing provide efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Trust in the reliability and quality of our Card Edge Connector for all your PCB connectivity needs.