357-022-405-104

Heilind Number:EDA357-022-405-104
Manufacturer:EDAC
Manufacturer Number:357-022-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-405-104

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector features 22 positions with a pitch of .156 inches, ensuring reliable contact and data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees robust performance even in extreme operating conditions ranging from -40 to 105 °C. With a sleek black finish and straight mount orientation, this connector not only meets technical specifications but also adds a touch of sophistication to your electronic assemblies. Trust in its 5A amperage rating and single-row configuration to streamline your PCB connections with precision and efficiency. Elevate your design with the unparalleled quality and versatility of our Card Edge Connector.