357-022-405-107

Heilind Number:EDA357-022-405-107
Manufacturer:EDAC
Manufacturer Number:357-022-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-405-107

Detailed Description

Introducing our 357-022-405-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row layout with 22 positions, ensuring seamless integration into your PCB setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees optimal performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy and secure connection. The connector's straight mount orientation and black color add to its versatility and aesthetic appeal. Rated for an amperage of 5A and an operating temperature range of -40 to 105°C, it meets the highest standards of safety and reliability. Trust the 357-022-405-107 for efficient and durable card edge connectivity in your projects.