357-022-405-112

Heilind Number:EDA357-022-405-112
Manufacturer:EDAC
Manufacturer Number:357-022-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-405-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, meticulously designed for seamless board-to-board PCB connections. Engineered for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and a total of 22 positions, it offers ample connectivity for your electronic devices. The contact material is crafted from high-quality Copper Alloy, guaranteeing reliable signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and extreme environments. Trust in its straight mount orientation for easy installation. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.