357-022-405-168

Heilind Number:EDA357-022-405-168
Manufacturer:EDAC
Manufacturer Number:357-022-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-405-168

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component, featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in any electronic assembly. With a single row design and a total of 22 positions, this connector offers ample connectivity options with a pitch of .156 inches, ideal for precision applications. The contact material, made from high-quality Copper Alloy, guarantees efficient signal transmission with a maximum amperage of 5 A. Its straight mount orientation and compact form factor make it easy to integrate into any PCB layout. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a perfect choice for demanding industrial environments. Trust in the quality and performance of our Card Edge Connector for seamless connectivity solutions in your electronic projects.