357-022-405-178

Heilind Number:EDA357-022-405-178
Manufacturer:EDAC
Manufacturer Number:357-022-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-405-178

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-022-405-178, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity in any application. Boasting a sleek black finish, it not only looks sleek but also offers robust protection. With a current rating of 5 A, copper alloy contacts, and 22 positions, it provides ample power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing allow for precise and efficient board-to-board connections. Engineered for versatility, it features a straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a wide range of environments. Trust in the 357-022-405-178 for dependable and high-speed data transmission in your electronic devices.