357-022-420-201

Heilind Number:EDA357-022-420-201
Manufacturer:EDAC
Manufacturer Number:357-022-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-420-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliable performance and fire safety compliance. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates efficient data transmission with a maximum amperage of 5A. Featuring 22 positions, it offers ample connectivity options for your electronic devices. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Trust in this essential component for your connectivity needs, available now in our extensive range of top-quality PCB connectors.