357-022-420-203

Heilind Number:EDA357-022-420-203
Manufacturer:EDAC
Manufacturer Number:357-022-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-420-203

Detailed Description

Introducing our 357-022-420-203 Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for high-performance applications, this sleek black connector boasts a robust construction using UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With two rows of 22 copper alloy contacts, each rated for 5A, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Elevate your PCB connectivity with this top-of-the-line component, a must-have in any engineer's toolkit.